RAFI RAFIX 16 Series Switch Block, 35V, DPST
- RS Stock No.:
- 524-136
- Mfr. Part No.:
- 1.20.122.052/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€20.80
(exc. VAT)
€25.58
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.80 |
*price indicative
- RS Stock No.:
- 524-136
- Mfr. Part No.:
- 1.20.122.052/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 35V | |
| Series | RAFIX 16 | |
| Contact Configuration | DPST | |
| Current Rating | 250mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 34.4mm | |
| Standards/Approvals | RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE | |
| Width | 22.2mm | |
| Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Product Type Push Button Switching Element | ||
Voltage 35V | ||
Series RAFIX 16 | ||
Contact Configuration DPST | ||
Current Rating 250mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 34.4mm | ||
Standards/Approvals RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE | ||
Width 22.2mm | ||
Length 22.2mm | ||
- COO (Country of Origin):
- DE
The RAFI standard switching element with gold colour are designed for pushbuttons. The switching elements are available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.
Suitable for pushbuttons, mushroom pushbuttons, and toggle switches
Safe switching due to oxidation-free gold contacts (max. 35 V / 0.25 A)
Optional MT latching function for visible switch function
Mounting by snapping onto actuator
Disassembly by turning and pulling off
Flat plug-in connections 2.8 x 0.8 mm (also with PCB plug-in base) or screw connection
Related links
- RAFI RAFIX 16 Series Switch Block DPST
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions DPST
- RAFI RAFIX 16 Series Switch Block 1 NO
- RAFI RAFIX 16 Series Switch Block 1 NC
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 22 Series Switch Block DPST
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NO
- RAFI RAFIX 16 Series Switch Block for Use with Emergency Stops And Actuators With Two Actuating Directions 1 NC +
