RAFI RAFIX 22 Series Switch Block, 400V, 1 NO/1 NO
- RS Stock No.:
- 524-347
- Distrelec Article No.:
- 304-65-563
- Mfr. Part No.:
- 1.20.124.004/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 5 units)*
€80.72
(exc. VAT)
€99.29
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.72 | €16.144 |
*price indicative
- RS Stock No.:
- 524-347
- Distrelec Article No.:
- 304-65-563
- Mfr. Part No.:
- 1.20.124.004/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Switch Block | |
| Voltage | 400V | |
| Series | RAFIX 22 | |
| Contact Configuration | 1 NO/1 NO | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, IEC 60068-2-27, CE, IEC 60068-2-6, RoHS | |
| Width | 39.5mm | |
| Height | 30mm | |
| Length | 49.9mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Switch Block | ||
Voltage 400V | ||
Series RAFIX 22 | ||
Contact Configuration 1 NO/1 NO | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, IEC 60068-2-27, CE, IEC 60068-2-6, RoHS | ||
Width 39.5mm | ||
Height 30mm | ||
Length 49.9mm | ||
- COO (Country of Origin):
- HU
The RAFI switching element screw terminal control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements with screw connection
Mounting by snapping on onto coupling and actuator
Connections are open, wiring can start immediately
Screws are captively fixed in the terminal point
Time and material savings due to elimination of ferrules for stranded wires
Related links
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NO
- RAFI RAFIX 22 Series Switch Block 1 NC
- RAFI RAFIX 22 Series Switch Block 1 NO
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NC
- RAFI RAFIX 22 Series Switch Block 1 NC/1 NC
- RAFI RAFIX 22 Series Switch Block, 400V
- RAFI RAFIX 22 Series Switch Block DPST
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO
