RAFI RAFIX 16 Series Contact Block, 250V ac, 1 NO

Subtotal (1 pack of 20 units)*

€271.80

(exc. VAT)

€334.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€271.80€13.59

*price indicative

RS Stock No.:
525-594
Mfr. Part No.:
1.20.122.041/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Product Type

Push Button Switching Element

Voltage

250V ac

Series

RAFIX 16

Contact Configuration

1 NO

Current Rating

6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

22.2mm

Height

34.4mm

Length

22.2mm

Standards/Approvals

RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE

COO (Country of Origin):
DE
The RAFI standard switching elements silver are designed for pushbuttons. The switching elements are available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.

Suitable for pushbuttons, mushroom pushbuttons, and toggle switches

Optional latching function for visible switch function

Mounting by snapping onto actuator

Disassembly by turning and pulling off

Flat plug-in connections 2.8 x 0.8mm also with PCB plug-in base or screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy