RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector, 250V ac, 1NO, SPST
- RS Stock No.:
- 525-598
- Mfr. Part No.:
- 1.20.122.061/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-598
- Mfr. Part No.:
- 1.20.122.061/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 250V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | 1NO, SPST | |
| For Use With | Multipole Connector | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 250V ac | ||
Series RAFIX 16 | ||
Contact Configuration 1NO, SPST | ||
For Use With Multipole Connector | ||
- COO (Country of Origin):
- DE
The RAFI standard switching elements silver are designed for pushbuttons. The switching elements are available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.
Suitable for pushbuttons, mushroom pushbuttons, and toggle switches
Optional latching function for visible switch function
Mounting by snapping onto actuator
Disassembly by turning and pulling off
Flat plug-in connections 2.8 x 0.8mm also with PCB plug-in base or screw connection
Related links
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector 1NO
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector SPST
- RAFI RAFIX 16 Series Contact Block 1 NO
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO
