RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector, 250V ac, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
525-948
Mfr. Part No.:
1.20.123.022/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Voltage Rating

250V ac

Series

RAFIX 16

Contact Configuration

SPST

For Use With

Multipole Connector

COO (Country of Origin):
DE
The RAFI Universal Switching Element without a lamp socket, and quick-connect terminals is an adaptable solution for fields such as electrical engineering, industrial robotics, and mechanical systems. Its momentary contact function is suited for emergency stops and actuators with two switching directions, like selector and key switches. Featuring two separate switching chambers for different potentials, it is easily mounted by snapping onto the actuator and can be disassembled by turning and pulling off.

Light grey colour

Flat quick connect terminal 2.8 x 0.8

Contact function 1 NC

Silver contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy