RAFI RAFIX 22 Series Switching Element
- RS Stock No.:
- 526-011
- Mfr. Part No.:
- 5.55.103.105/0100
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€16.63
(exc. VAT)
€20.45
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.63 | €1.663 |
*price indicative
- RS Stock No.:
- 526-011
- Mfr. Part No.:
- 5.55.103.105/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Contact Block & Holder | |
| Block Type | Switching Element | |
| Series | RAFIX 22 | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 32mm | |
| Height | 16.85mm | |
| Length | 45mm | |
| Standards/Approvals | IEC 60068-2-27, CE, IEC 60068-2-6, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Contact Block & Holder | ||
Block Type Switching Element | ||
Series RAFIX 22 | ||
Current Rating 100mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 32mm | ||
Height 16.85mm | ||
Length 45mm | ||
Standards/Approvals IEC 60068-2-27, CE, IEC 60068-2-6, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Contact Protection component is designed to ensure safety and reliability in electrical applications. It has a net weight of 5 grams and a packaging unit of 10 pieces. This product is part of RAFI's accessories lineup, offering robust performance and adherence to regulatory standards.
RoHS compliant
REACH Compliant
Related links
- RAFI RAFIX 22 Series Switching Element
- RAFI RAFIX 22 Series for Use with Switch Accessories
- RAFI RAFIX 22 Series Light Block for Use with Switch Accessories, 250V
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NO
- RAFI RAFIX 22 Series Switch Block 1 NO
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX 22 Series Contact Block DPST
