RAFI RAFIX 22 Series Switching Element
- RS Stock No.:
- 553-994
- Mfr. Part No.:
- 5.00.100.193/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€126.46
(exc. VAT)
€155.55
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.46 | €12.646 |
*price indicative
- RS Stock No.:
- 553-994
- Mfr. Part No.:
- 5.00.100.193/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Contact Block | |
| Block Type | Switching Element | |
| Series | RAFIX 22 | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Width | 39.5mm | |
| Length | 49.9mm | |
| Standards/Approvals | IEC 60068-2-6, REACH, RoHS, CE, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Contact Block | ||
Block Type Switching Element | ||
Series RAFIX 22 | ||
Current Rating 100mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Width 39.5mm | ||
Length 49.9mm | ||
Standards/Approvals IEC 60068-2-6, REACH, RoHS, CE, IEC 60068-2-27 | ||
- COO (Country of Origin):
- HU
The RAFI Switching element control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements with plug-in connection
Mounting by snapping on to coupling and actuator
Flat plug connection 6.3 x 0.8 mm or 2 x 2.8 x 0.8 mm
Less wiring effort by inserting the cables from the rear as no bending of the wires is necessary
Related links
- RAFI RAFIX 22 Series Switching Element
- RAFI RAFIX 22 Series for Use with Switch Accessories
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI RAFIX 22 Series Light Block for Use with Switch Accessories, 250V
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NO
- RAFI RAFIX 22 Series Switch Block, 400V
- RAFI RAFIX 22 Series Switch Block 1 NO
- RAFI RAFIX 22 Series Switch Block 1 NO
