RAFI RAFIX 22 Series Contact Block, 400V ac, 1 NO
- RS Stock No.:
- 553-981
- Mfr. Part No.:
- 1.20.125.022/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€197.28
(exc. VAT)
€242.65
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €197.28 | €19.728 |
*price indicative
- RS Stock No.:
- 553-981
- Mfr. Part No.:
- 1.20.125.022/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact Block | |
| Voltage | 400V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | 1 NO | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Width | 39.5mm | |
| Standards/Approvals | REACH, IEC 60068-2-27, CE, IEC 60068-2-6, RoHS | |
| Length | 49.9mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Contact Block | ||
Voltage 400V ac | ||
Series RAFIX 22 | ||
Contact Configuration 1 NO | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Width 39.5mm | ||
Standards/Approvals REACH, IEC 60068-2-27, CE, IEC 60068-2-6, RoHS | ||
Length 49.9mm | ||
- COO (Country of Origin):
- HU
The RAFI Switching element control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements with cage clamp connection
Connection with cage clamp insert screwdriver open terminal insert cable pull out screwdriver terminal closes
Time and material savings due to elimination of ferrules for stranded wires
Solid wires can be used
Related links
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO, SPST
- RAFI RAFIX 22 Series Switch Block, 400V
- RAFI RAFIX 22 Series Switch Block 1 NO/1 NO
- RAFI RAFIX 22 Series Switch Block DPST
