Schneider Electric ZB4 Series Contact Block, 250V ac, 1 NC
- RS Stock No.:
- 654-778
- Mfr. Part No.:
- ZB4BZ1026P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.40
(exc. VAT)
€41.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.40 |
*price indicative
- RS Stock No.:
- 654-778
- Mfr. Part No.:
- ZB4BZ1026P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block & Light Block | |
| Block Type | Contact Block | |
| Voltage | 250V ac | |
| Series | ZB4 | |
| Contact Configuration | 1 NC | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Certifications: BV, CSA, CSA C22.2 No 14, DNV, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, LROS, UL, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block & Light Block | ||
Block Type Contact Block | ||
Voltage 250V ac | ||
Series ZB4 | ||
Contact Configuration 1 NC | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Certifications: BV, CSA, CSA C22.2 No 14, DNV, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, LROS, UL, UL 508 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete body and contact assembly from the Harmony XB4 range of diameter 22 mm modular metal pushbuttons, switches, and pilot lights. It features a metal base with a Zamak fixing collar and includes a single 1 NC contact with slow-break operation. This pushbutton contact assembly supports a rated operating current of 3 A at 240 V AC-15, 6 A at 120 V AC-15, 0.1 A at 250 V DC-13, and 0.22 A at 125 V DC-13. It is equipped with spring clamp terminals for reliable electrical connection, offers mechanical durability of about 5 million cycles and electrical durability of about 1 million cycles. The contacts are gold flashed with Ag or Ni or Au, and the unit has a weight of 0.064 kg.
Low-load electrical contact
Wide range of operating temperature from -25°C to 70°C
Ideal for most industrial applications
Related links
- Schneider Electric ZB4 Series Contact Block DPST
- Schneider Electric ZB4 Series Contact Block 2 NO
- Schneider Electric ZB4 Series Contact Block for Use with Push Button DPST
- EAO 71 Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block Green Light, 1 NC
- Schneider Electric Harmony XB4 Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
