Schneider Electric ZB4 Series Contact Block for Use with Push Button, 600V, DPST
- RS Stock No.:
- 438-926
- Mfr. Part No.:
- ZB4BZ103TQ
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 438-926
- Mfr. Part No.:
- ZB4BZ103TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Voltage Rating | 600V | |
| Series | ZB4 | |
| Contact Configuration | DPST | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Voltage Rating 600V | ||
Series ZB4 | ||
Contact Configuration DPST | ||
For Use With Push Button | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete Body Contact Assembly is a single-contact unit with a body fixing collar, designed for industrial control applications. This set of 100 features 2 NO slow-break contacts and a durable Zamak fixing collar, ensuring reliability in electrical circuits.
RoHS compliant
REACH compliant
IP20 protection
REACH compliant
IP20 protection
Related links
- Schneider Electric ZB4 Series Contact Block DPST
- Schneider Electric ZB4 Series Contact Block 2 NO
- Schneider Electric ZB4 Series Contact Block 1 NC
- Schneider Electric ZEN Series Contact Block for Use with Push Button, 600V
- Schneider Electric ZB4 Series Push Button IP69
- Schneider Electric ZB4 Series Emergency Stop Push Button Head
- Schneider Electric ZB4 Series White Maintained Push Button Head IP66 IP67
- Schneider Electric ZB4 Series Green Momentary Push Button Head IP66 IP69K
