Schneider Electric ZB4 Series Contact Block, 240V, 2 NO
- RS Stock No.:
- 211-8556
- Mfr. Part No.:
- ZB4BZ107
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.36 |
*price indicative
- RS Stock No.:
- 211-8556
- Mfr. Part No.:
- ZB4BZ107
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 240V | |
| Series | ZB4 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60947-1, JIS C8201-1, UL 508 | |
| Width | 30mm | |
| Height | 47mm | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 240V | ||
Series ZB4 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60947-1, JIS C8201-1, UL 508 | ||
Width 30mm | ||
Height 47mm | ||
Length 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics single contact block with body and fixing collar of screw clamp terminal.
Specifically Designed
Compact Size
Related links
- Schneider Electric ZB4 Series Contact Block DPST
- Schneider Electric ZB4 Series Contact Block 1 NC
- Schneider Electric ZB4 Series Contact Block for Use with Push Button DPST
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric XEND Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 3 NO/1 NO
- Schneider Electric Harmony Series Contact Block 3 NC
