EAO for Use with Switching Devices 500 V, 1 NO
- RS Stock No.:
- 763-535
- Mfr. Part No.:
- 704.901.1-1
- Manufacturer:
- EAO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.10
(exc. VAT)
€62.85
(inc. VAT)
- RS Stock No.:
- 763-535
- Mfr. Part No.:
- 704.901.1-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switching Devices | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switching Devices | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a new version designed for reliable performance across various applications. It features snap-action capabilities, making it suitable for both normally open and normally closed configurations.
Operates over a temperature range of -40 °C to +55 °C for versatile application
IP00 protection rating, suitable for indoor environments
Screw Terminal design accommodates wire sizes from 0.75 to 2.5 mm²
Constructed with gold contacts for enhanced conductivity and reliability
Delivers a maximum switching rating of 500 V AC at 10 A
Related links
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 250 V, 1 NO

