EAO for Use with Switching Devices 500 V, 1 NC
- RS Stock No.:
- 763-536
- Mfr. Part No.:
- 704.901.2-1
- Manufacturer:
- EAO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-536
- Mfr. Part No.:
- 704.901.2-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| For Use With | Switching Devices | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
For Use With Switching Devices | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a reliable, snap-action device designed for efficient control in various electrical applications. It features robust gold-silver contacts tailored for optimal performance, ensuring long-lasting operation under demanding conditions.
Switching voltage ratings include both AC and DC, supporting a variety of operational requirements
Rated impulse withstand voltage of 4 kV ensures high reliability and durability
Screw Terminal with a tightening torque of 0.8 Nm allows
Operating temperature range of –40 °C to +55 °C ensures functionality across diverse environments
Related links
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC/1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 1 NO/1 NC
