EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- RS Stock No.:
- 763-540
- Mfr. Part No.:
- 704.901.5-1
- Manufacturer:
- EAO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€92.33
(exc. VAT)
€113.57
(inc. VAT)
- RS Stock No.:
- 763-540
- Mfr. Part No.:
- 704.901.5-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switching Devices | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switching Devices | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element functions as a snap-action device designed for reliable operation in various electrical applications, ensuring optimal performance and longevity across a range of industrial environments.
Operates with 1 normally closed and 1 normally open contact configuration
Rated for up to 500 V AC and 10 A
Offers a wide operating temperature range of -40 °C to +55 °C
Constructed with gold contacts for enhanced durability and reliability
Complies with multiple global standards including DIN EN IEC and UL 60947-5-1
Related links
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NO

