EAO for Use with Switching Devices 250 V, 2 NO

Subtotal (1 unit)*

€88.06

(exc. VAT)

€108.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.06

*price indicative

RS Stock No.:
763-549
Mfr. Part No.:
704.907.3-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Push-in Terminal

Minimum Operating Temperature

-40°C

For Use With

Switching Devices

Contact AC Voltage

250V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a reliable snap-action device designed for efficient control in various applications, ensuring precise operation under diverse environmental conditions.

2 normally open contacts provide flexible configuration options

Operates effectively across a wide voltage range from 24 VDC to 500 VAC

Rated insulation voltage of 500 V enhances safety and compliance

IP20 rating ensures protection from solid foreign objects

Suitable for operating temperatures from -40 °C to +55 °C

Mechanical lifetime rated at 50,000 cycles guarantees durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy