EAO for Use with Switching Devices 500 V, 2 NC
- RS Stock No.:
- 763-573
- Mfr. Part No.:
- 704.900.4-1
- Manufacturer:
- EAO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.59
(exc. VAT)
€22.87
(inc. VAT)
- RS Stock No.:
- 763-573
- Mfr. Part No.:
- 704.900.4-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switching Devices | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
For Use With Switching Devices | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a robust component designed to facilitate reliable electrical control in various applications. Its snap-action system ensures efficient operation while maintaining safety standards.
Operating temperature ranges from -40 °C to +55 °C for versatile usage
Electrical lifetime rated at 50,000 cycles, ensuring durability in high-demand settings
IP00 rated, suitable for a wide range of environments
Offers precise switching with silver contact materials for optimal performance
Compact design with screw terminals for easy installation and tight connection
Related links
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switch 500 V, 2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NO/2 NC

