Schneider Electric Harmony Series Contact Block, 240V, 1 CO
- RS Stock No.:
- 211-8592
- Mfr. Part No.:
- ZB6E2A
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€63.96
(exc. VAT)
€78.67
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.96 | €6.396 |
*price indicative
- RS Stock No.:
- 211-8592
- Mfr. Part No.:
- ZB6E2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 240V | |
| Series | Harmony | |
| Contact Configuration | 1 CO | |
| Terminal Type | Pin | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, UL, GOST, EN/IEC 60947-1, CCC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 240V | ||
Series Harmony | ||
Contact Configuration 1 CO | ||
Terminal Type Pin | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, UL 508, UL, GOST, EN/IEC 60947-1, CCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics single contact block used with pins for PCB.
Protection Against Accidental Contact
Compact Size
Related links
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 3 NO/1 NO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 3 NC
- Schneider Electric XEND Series Contact Block 1 NO/1 CO
- Schneider Electric Harmony Series Light Block, 240V
