Schneider Electric Harmony Series Contact Block, 240V, 3 NC
- RS Stock No.:
- 220-5234
- Mfr. Part No.:
- XENT2991
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€63.09
(exc. VAT)
€77.60
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.09 |
*price indicative
- RS Stock No.:
- 220-5234
- Mfr. Part No.:
- XENT2991
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 240V | |
| Series | Harmony | |
| Contact Configuration | 3 NC | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14 EN/IEC 60947-5-1 UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 240V | ||
Series Harmony | ||
Contact Configuration 3 NC | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14 EN/IEC 60947-5-1 UL 508 | ||
- COO (Country of Origin):
- FR
The Schneider electric harmony XAC range of contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
REACh free of SVHC
Mercury free
Warranty 18 months
Related links
- Schneider Electric Harmony Series Contact Block 3 NO/1 NO
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Light Block, 240V
- Schneider Electric Harmony Series Light Block White Light
