ABB MLBL Series Light Block, 48 V ac, 48V dc, Yellow Light
- RS Stock No.:
- 237-2974
- Mfr. Part No.:
- 1SFA611621R1023
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
€173.56
(exc. VAT)
€213.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €173.56 | €17.356 |
*price indicative
- RS Stock No.:
- 237-2974
- Mfr. Part No.:
- 1SFA611621R1023
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | Contact & Light Block | |
| Voltage | 48V ac, 48V ac | |
| Illumination Colour | Yellow | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus, CCC, CE, RoHS, UL, USA, EAC, DNV GL | |
| Height | 44mm | |
| Length | 40mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type Contact & Light Block | ||
Voltage 48V ac, 48V ac | ||
Illumination Colour Yellow | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus, CCC, CE, RoHS, UL, USA, EAC, DNV GL | ||
Height 44mm | ||
Length 40mm | ||
Width 10mm | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 48 V ac/dc rated operational voltage. This LED block is yellow illuminated. This LED block have screw type terminal and block have rear type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 300 millicandela
Related links
- ABB MLBL Series Light Block 48V dc, Yellow Light
- ABB MLBL Series Light Block 48V dc, Green Light
- ABB MLBL Series Light Block 48V dc, Blue Light
- ABB MLBL Series Light Block 48V dc, Red Light
- ABB MLBL Series Light Block 48V dc, White Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light