ABB MLBL Series Light Block, 48 V ac, 48V dc, White Light
- RS Stock No.:
- 237-2977
- Mfr. Part No.:
- 1SFA611621R1025 MLBL-02W
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-2977
- Mfr. Part No.:
- 1SFA611621R1025 MLBL-02W
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | LED Block | |
| Voltage | 48V ac, 48V ac | |
| Illumination Colour | White | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 9.7mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 44mm | |
| Length | 42mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type LED Block | ||
Voltage 48V ac, 48V ac | ||
Illumination Colour White | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 9.7mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 44mm | ||
Length 42mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
- COO (Country of Origin):
- CN
ABB MLBL Series LED Block, 48V Voltage, White Illumination - 1SFA611621R1025 MLBL-02W
This LED Block provides a Compact illuminated indication solution for control panels and equipment operating at low voltage. It is designed to deliver a clear white signal in automation and electrical systems, integrating directly into screw‑terminal assemblies and functioning across AC and DC supply environments. The unit is suitable where small form‑factor Visual status indication is required.
Features and Benefits:
• Operates from 48V AC/DC for versatile supply compatibility
• Consumes 9.7mA enabling low current draw for panel circuits
• White LED illumination for high-contrast signalling
• Screw terminals for secure, tool‑based connections
• RoHS‑compliant construction to meet material restrictions
• Consumes 9.7mA enabling low current draw for panel circuits
• White LED illumination for high-contrast signalling
• Screw terminals for secure, tool‑based connections
• RoHS‑compliant construction to meet material restrictions
Applications
• Suitable for industrial panel indication in control cabinets
• Ideal for status signalling on machinery and switchgear
• Used with PLC interfaces for Visual output monitoring
• Can be used for fault and ready indicators in automation racks
• Ideal for status signalling on machinery and switchgear
• Used with PLC interfaces for Visual output monitoring
• Can be used for fault and ready indicators in automation racks
What temperature range can it tolerate during operation?
It functions reliably between -25°C and +70°C, allowing use in a wide range of indoor industrial environments.
How Compact is the unit for tight panel cutouts?
The module has a very small footprint with a length of 0.042 m, width of 0.01 m and height of 0.044 m, permitting installation in confined spaces.
Which termination method is provided for wiring?
Terminals are screw type, permitting conventional stripped‑wire connections and straightforward maintenance.
Does the indicator include the light source or require external LEDs?
The device includes an integrated LED illumination element, delivering the specified white signal without additional components.
Related links
- ABB MLBL Series Light Block 48V dc, White Light
- ABB MLBL Series Light Block 48V dc, Yellow Light
- ABB MLBL Series Light Block 48V dc, Green Light
- ABB MLBL Series Light Block 48V dc, Red Light
- ABB MLBL Series Light Block 48V dc, Blue Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light