ABB MLBL Series Light Block, 60 V ac, 60V dc, Green Light
- RS Stock No.:
- 237-3008
- Mfr. Part No.:
- 1SFA611621R2032 MLBL-03BG
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-3008
- Mfr. Part No.:
- 1SFA611621R2032 MLBL-03BG
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contact & Light Block | |
| Block Type | Light Block | |
| Voltage | 60V ac, 60V ac | |
| Illumination Colour | Green | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 40mm | |
| Height | 44mm | |
| Standards/Approvals | CCC, CE, cULus, REACH, RoHS, UL | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contact & Light Block | ||
Block Type Light Block | ||
Voltage 60V ac, 60V ac | ||
Illumination Colour Green | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 40mm | ||
Height 44mm | ||
Standards/Approvals CCC, CE, cULus, REACH, RoHS, UL | ||
Width 10mm | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 60 V ac/dc rated operational voltage. This LED block is green illuminated. This LED block have screw type terminal and block have rear type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 2000 millicandela
Related links
- ABB MLBL Series Light Block 60V dc, Green Light
- ABB MLBL Series Light Block 60V dc, White Light
- ABB MLBL Series Light Block 60V dc, Yellow Light
- ABB MLBL Series Light Block 60V dc, Blue Light
- ABB MLBL Series Light Block 60V dc, Red Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Green Light