Subtotal (1 box of 10 units)*
€104.70
(exc. VAT)
€128.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €104.70 | €10.47 |
*price indicative
- RS Stock No.:
- 266-3204
- Mfr. Part No.:
- 0 229 62
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Contact Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Contact Block | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Legrand block sub assembly for osmoz non-illuminated head screw connection.
Contact block with assembled yoke
IP20
Complies with IEC 60947-5-1
Related links
- Legrand
- Legrand for Use with Control Unit 264.5 V ac
- Legrand for Use with Button Box 264.5 V ac
- Legrand for Use with Button Box 264.5 V ac, NC
- Legrand for Use with Button Box 264.5 V ac, SPST
- Schneider Electric Harmony Series Contact Block 600V, 1 NO
- Schneider Electric Harmony Series Contact Block 600V, 1 NC
- Schneider Electric Harmony 9001K Series Contact Block 600V, 1 NO
