Subtotal (1 unit)*
€18.35
(exc. VAT)
€22.57
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.35 |
*price indicative
- RS Stock No.:
- 271-9117
- Mfr. Part No.:
- 1.20.124.019/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Contact Block & Holder | |
| Contact Configuration | DPST | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Contact AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-6, IEC 60947, IEC 60068-2-14, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-78, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Contact Block & Holder | ||
Contact Configuration DPST | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Contact AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-6, IEC 60947, IEC 60068-2-14, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-78, IEC 60068-2-27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the swit
Switching elements with screw connection
Mounting by snapping on and actuator
The connections are open and wiring can start immediately
Related links
- RAFI 400 V ac, 1 NO/1 NC
- RAFI for Use with Switch Accessories 400 V ac, DPST
- RAFI for Use with Push Button 400 V ac, 1 NC
- RAFI RAFIX 22 Series Switch Block DPST
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights DPST
- RAFI for Use with Switch Accessories 400 V ac
- RAFI for Use with Push Button 400 V ac, 1 NO
- RAFI RAFIX 16 Series Contact Block DPST
