RAFI RAFIX FS Series, 1 NO

Subtotal (1 unit)*

€8.56

(exc. VAT)

€10.53

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€8.56

*price indicative

RS Stock No.:
271-9118
Distrelec Article No.:
300-26-484
Mfr. Part No.:
1.20.126.002/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Contact Block

Series

RAFIX FS

Contact Configuration

1 NO

LED Included

Yes

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI switching elements have external plungers and therefore can only be combined with pushbuttons, selector switches and key lock switches. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mou

Contact material Gold

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy