RAFI for Use with LED

Subtotal (1 unit)*

€3.70

(exc. VAT)

€4.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.70

*price indicative

RS Stock No.:
271-9144
Mfr. Part No.:
1.71.212.011/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Contact Block & Holder

Terminal Type

Flat Quick Connect Terminal

For Use With

LED

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-14, REACH Compliant, IEC 60068-2-6, RoHS Compliant, IEC 60068-2-78, IEC 60068-2-27

RoHS Status: Exempt

COO (Country of Origin):
DE
The RAFI Lamp socket for snapping in or onto signal lamps. It has flat quick-connect terminal 2.8 x 0.8 on the rear.

Operating temperature -25 degree Celsius to 55 degree Celsius

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy