RAFI for Use with Keyboard, 1 NO
- RS Stock No.:
- 271-9148
- Distrelec Article No.:
- 135-67-098
- Mfr. Part No.:
- 3.14.002.013/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 11 November 2026
- Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.10 |
*price indicative
- RS Stock No.:
- 271-9148
- Distrelec Article No.:
- 135-67-098
- Mfr. Part No.:
- 3.14.002.013/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | LED Block | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| For Use With | Keyboard | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 60068-2-20 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type LED Block | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
For Use With Keyboard | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 60068-2-20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI RF 19 indicator fields have a 19 mm grid spacing and are used under overlays in flat data entry keyboards as pure indicators.
Operating temperature -25 degree Celsius to 70 degree Celsius
Illuminated
Related links
- RAFI for Use with Push Button 400 V ac, 1 NO
- RAFI for Use with THT LED 250 V ac, 1 NO
- RAFI for Use with THT LED, 1 NO/1 NC
- RAFI for Use with Push Button 250 V ac, 1 NO/1 NC
- RAFI for Use with SMT LED, 1 NO/2 NC
- RAFI for Use with THT LED, 2 NO
- RAFI for Use with THT LED 250 V ac, 2 NO
- RAFI for Use with Plug In Distributor 250 V ac, 1 NO
