EAO 61 Series Light Block

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€17.63

(exc. VAT)

€21.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€17.63-
5 - 9€16.924%
10 - 24€16.297%
25 - 49€15.6811%
50 +€15.1314%

*price indicative

RS Stock No.:
281-3041
Distrelec Article No.:
301-65-263
Mfr. Part No.:
61-8006.01
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Light Block

Product Type

Push Button Contact Block

Series

61

Terminal Type

Screw

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO Lamp element having screw terminals for connections.

Plastic housing material

Weight is 0.005 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy