EAO 84 Series Switch Block, 42V ac, Red Light, 1 NO
- RS Stock No.:
- 281-3073
- Distrelec Article No.:
- 303-84-238
- Mfr. Part No.:
- 84-8511.2640
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.13
(exc. VAT)
€39.52
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €32.13 |
| 2 - 4 | €30.85 |
| 5 - 9 | €29.67 |
| 10 - 24 | €28.55 |
| 25 + | €27.53 |
*price indicative
- RS Stock No.:
- 281-3073
- Distrelec Article No.:
- 303-84-238
- Mfr. Part No.:
- 84-8511.2640
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Switch Block | |
| Voltage | 42V ac | |
| Illumination Colour | Red | |
| Series | 84 | |
| Contact Configuration | 1 NO | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Flat Ribbon Cable | |
| Current Rating | 10mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Switch Block | ||
Voltage 42V ac | ||
Illumination Colour Red | ||
Series 84 | ||
Contact Configuration 1 NO | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Flat Ribbon Cable | ||
Current Rating 10mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Switching element has Flat ribbon cable terminal. This Switching element's Contact is mad up of Gold-plated silver material.
Illumination color is Red
Material is Plastic
Weight is 0.015 kg
Related links
- EAO 84 Series Contact Block Yellow Light, 1 NO
- EAO 84 Series Contact Block Blue Light, 1 NO
- EAO 84 Series Contact Block 42V dc, 1 NO
- EAO Contact Block 1 NO
- EAO 92 Series Contact Block White Red Orange Blue 1 NO
- Schneider Electric ZB5 Series Light Block Red Light, 1 NO/1 NC
- EAO 04 Series Contact Block Green Clear White 1 CO
- EAO 61 Series Switch Block, 2 NO
