RAFI 1.20.126 Series Contact Block, 35V, 2 NO
- RS Stock No.:
- 289-0474
- Distrelec Article No.:
- 110-58-195
- Mfr. Part No.:
- 1.20.126.105/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0474
- Distrelec Article No.:
- 110-58-195
- Mfr. Part No.:
- 1.20.126.105/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 35V | |
| Series | 1.20.126 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Quick Connect | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 35V | ||
Series 1.20.126 | ||
Contact Configuration 2 NO | ||
Terminal Type Quick Connect | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The PCB contact blocks are included into the PCB layout and arranged next to other components. They are located directly behind the actuators at a distance of only 9.2 mm behind the front panel. When actuators shall be illuminated there are 2 alternative LED technologies.
Resistance to vibrations
Shock resistance
Related links
- RAFI 1.20.126 Series Contact Block 2 NC
- RAFI 1.20.126 Series Contact Block SPDT
- RAFI 1.20.126 Series Contact Block 1 NO/2 NC
- RAFI 1.20.126 Series Contact Block for Use with RAFIX 22 FS Series Switch 2NC
- RAFI 1.20.126 Series Contact Block 2 NO
- RAFI 1.20.126 Series Contact Block for Use with RAFIX 22 FS Series Switch SPDT
- RAFI 1.20.126 Series Contact Block 240V dc, 2 NO
- RAFI 1.20.126 Series Contact Block 240V dc, 2 NC
