Schneider Electric Connection Accessory, For Use With Enclosure 24 Modules
- RS Stock No.:
- 110-320
- Mfr. Part No.:
- LVSXK724
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.18
(exc. VAT)
€61.72
(inc. VAT)
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.18 |
*price indicative
- RS Stock No.:
- 110-320
- Mfr. Part No.:
- LVSXK724
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Connection Accessory | |
| Product Type | Push Button Flip Guard | |
| For Use With | Enclosure 24 Modules | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Connection Accessory | ||
Product Type Push Button Flip Guard | ||
For Use With Enclosure 24 Modules | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Schneider Electric terminal block kit is an essential accessory for PrismaSeT S-XS enclosures. With a 3P+N configuration and a rated current of 125A, this kit is designed to provide secure connections in a compact space. Its sustainable design makes it a Green Premium product, ensuring both performance and environmental responsibility.
Features 2 neutral and 3 phase terminal blocks with outgoer connections
Distribution block outgoers support various cable sizes for added flexibility
Constructed with halogen-free materials
Related links
- Schneider Electric, For Use With Selector Switch
- Schneider Electric, For Use With ZART8LS
- Schneider Electric, For Use With XACB91
- Schneider Electric, For Use With XB6 Series
- Schneider Electric, For Use With MTZ1
- Schneider Electric, For Use With Circular/Square Head
- Schneider Electric 9001K Series
- Schneider Electric ZBE502 ZBE5023 ZBE1023 ZBE101
