EAO Cover, For Use With Protective Shroud
- RS Stock No.:
- 807-406
- Mfr. Part No.:
- 84-902A
- Manufacturer:
- EAO
Subtotal (1 unit)*
€8.21
(exc. VAT)
€10.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.21 |
*price indicative
- RS Stock No.:
- 807-406
- Mfr. Part No.:
- 84-902A
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cover | |
| Sub Type | Cover | |
| For Use With | Protective Shroud | |
| Standards/Approvals | EN ISO 13850 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cover | ||
Sub Type Cover | ||
For Use With Protective Shroud | ||
Standards/Approvals EN ISO 13850 | ||
The Sanyo Denki E-stop Protective Shroud enhances workplace safety by preventing accidental activation of critical switches. This yellow plastic shroud features an anti-twist device and clear "NOT - AUS" labelling for Rapid identification in industrial environments.
Rated IP65 for superior front panel protection
Large 50mm diameter with anti-twist feature
Fits panel thickness of 1 to 3mm
Requires 180 degree switch rotation for mounting
Weighs only 0.006kg
Related links
- EAO Cover, For Use With Protective Shroud
- EAO Protective Shroud
- EAO Protective Shroud, For Use With Use only for Part No. 704.064.2 and 704.066.2
- EAO Protective Shroud, For Use With Push Button
- EAO Protective Shroud, For Use With Emergency Stop Switch
- EAO Protective Shroud Actuators
- EAO Cover, For Use With Protection cover
- EAO Protective Cap, For Use With Series 84 Switch
