EAO Blind Plug, For Use With Mounting Cut Outs
- RS Stock No.:
- 441-550
- Mfr. Part No.:
- 51-947.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.34 |
*price indicative
- RS Stock No.:
- 441-550
- Mfr. Part No.:
- 51-947.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Blind Plug | |
| For Use With | Mounting Cut Outs | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Blind Plug | ||
For Use With Mounting Cut Outs | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Blind Plug offers a practical solution for sealing mounting cut-outs while ensuring functionality and aesthetics. Constructed from durable black plastic, it is designed to fit cut-outs with an anti-twist device, making it not only reliable but also easy to install. With a compact size of 24 mm x 18 mm and a mounting cut-out diameter of 16.2 mm, this accessory is an ideal fit for various applications. The lightweight design, weighing only 0.003 kg, ensures that it wont add unnecessary bulk to your projects. This blind plug not only enhances the presentation of your installations but also prevents dust and debris from entering unused spaces. Whether you're completing an assembly or simply need to fill an opening, this product is an effective choice for both professionals and DIY enthusiasts alike.
Engineered for a secure fit in various mounting cut-outs
Lightweight design ensures ease of handling during installation
Constructed from robust plastic for enhanced durability
Sleek black colour complements a range of settings
Suitable for use where aesthetics are important as it provides a finished look
Designed to accommodate an anti-twist device for added stability
Related links
- EAO Blind Plug, For Use With Mounting Cut Outs with Anti Twist Device
- EAO Blind Plug, For Use With Push Button
- EAO Blind Plug
- EAO Blind Plug, For Use With 61 Series Push Button
- EAO Blind Plug for Use with Series82
- EAO Protective Cover, For Use With Series 51 Switch
- Idec Mounting Hole Plug, For Use With 22 mm HW Series Pilot Switch
- Schneider Electric Blind Cover
