EAO Blind Plug for Use with Series82
- RS Stock No.:
- 807-910
- Mfr. Part No.:
- 82-908
- Manufacturer:
- EAO
Subtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.19 |
*price indicative
- RS Stock No.:
- 807-910
- Mfr. Part No.:
- 82-908
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Accessory | |
| Accessory Type | Blind Plug | |
| For Use With | Series82 | |
| Series | 82-908 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Accessory | ||
Accessory Type Blind Plug | ||
For Use With Series82 | ||
Series 82-908 | ||
- COO (Country of Origin):
- CN
The Sanyo Denki Blind Plug provides a robust and aesthetic solution for sealing unused 19 mm diameter panel cut-outs. This high-quality stainless steel component ensures a Durable seal against environmental contaminants while maintaining a professional finish on industrial control surfaces.
Designed for a 19 mm diameter mounting hole
Durable stainless steel construction for corrosion resistance
Lightweight 0.005 kg design for easy handling
Secure fit to maintain panel integrity
Related links
- EAO Blind Plug for Use with Series82
- EAO Blind Plug
- EAO Blind Plug, For Use With Push Button
- EAO Blind Plug, For Use With 61 Series Push Button
- EAO Blind Plug, For Use With Mounting Cut Outs
- EAO Blind Plug, For Use With Mounting Cut Outs with Anti Twist Device
- EAO Multi-Plug Housing for Use with 61 Series Push Button
- ABB Push Button Clip for Use with SBB-AMAN, Pre-printed "Blind Symbol
