EAO Blind Plug
- RS Stock No.:
- 281-3054
- Distrelec Article No.:
- 135-58-194
- Mfr. Part No.:
- 61-9453.0
- Manufacturer:
- EAO
Get a bulk buy discount
Add 5 more to save €1.20
View bulk pricing optionsSubtotal (1 unit)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.99 | - |
| 5 - 9 | €5.75 | €1.20 |
| 10 - 24 | €5.52 | €4.70 |
| 25 - 49 | €5.32 | €16.75 |
| 50 + | €5.11 | €44.00 |
*price indicative
- RS Stock No.:
- 281-3054
- Distrelec Article No.:
- 135-58-194
- Mfr. Part No.:
- 61-9453.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Blind Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Blind Plug | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Blind plug with diameter of 25mm. This Blind plug has Solder/Plug-in terminal of 2.8 mm x 0.5 mm.
Weight is 0.006 kg
Material is Plastic
Related links
- EAO Blind Plug, For Use With 61 Series Push Button
- EAO Blind Plug, For Use With Push Button
- EAO Blind Plug, For Use With Mounting Cut Outs
- EAO Blind Plug, For Use With Mounting Cut Outs with Anti Twist Device
- EAO Blind Plug for Use with Series82
- EAO Protective Cap, For Use With Front Bezel Set
- EAO Protective Cover, For Use With Series 61 Switch
- EAO Fixing Nut
