EAO Cover, For Use With Protective Shroud

Subtotal (1 unit)*

€8.21

(exc. VAT)

€10.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.21

*price indicative

RS Stock No.:
807-408
Mfr. Part No.:
84-902D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Cover

Sub Type

Cover

For Use With

Protective Shroud

Standards/Approvals

EN ISO 13850

The Sanyo Denki E-stop Protective Shroud provides robust shielding for front-mounted switches. This yellow plastic component includes an anti-twist device and clear "NOT - HALT" labelling to ensure operational safety while preventing accidental impact or engagement.

IP65 front protection against dust and moisture

Large 50mm diameter for varied switch sizes

Fits panel thickness of 1 to 3mm

Requires 180° rotation for correct switch mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy