EAO Front Protective Ring, For Use With Illuminated Push Button
- RS Stock No.:
- 442-790
- Mfr. Part No.:
- 704.600.5/A
- Manufacturer:
- EAO
Subtotal (1 unit)*
€43.81
(exc. VAT)
€53.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.81 |
*price indicative
- RS Stock No.:
- 442-790
- Mfr. Part No.:
- 704.600.5/A
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Front Protective Ring | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Front Protective Ring | ||
For Use With Illuminated Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO front protective ring is an essential accessory designed to enhance the functionality and longevity of illuminated pushbuttons. Crafted from high-quality anodised aluminium, this protective ring offers robust protection against environmental factors, ensuring reliable operation in various conditions. Its sleek nature finish not only complements the aesthetic of your equipment but also provides a professional and polished look. With the ability to withstand temperatures ranging from -40 °C to +85 °C, this product is ideal for both indoor and outdoor applications. Additionally, its transparent Pebax membrane helps maintain functionality while preventing dust and moisture from entering, making it a smart choice for reliable performance in demanding settings. Ultimately, this protective ring serves to safeguard your components while contributing to their overall durability and efficiency.
Made from anodised aluminium for superior durability
Designed to protect illuminated pushbuttons effectively
Features a transparent Pebax membrane for enhanced protection
Offers a clean and professional appearance to equipment
Withstands extreme temperatures, ensuring long-term reliability
Compatible with various applications requiring robust front protection
IP67-rated for exceptional resistance against dust and water ingress
Related links
- Siemens Sunscreen, For Use With Illuminated Push Button 3SU1
- EAO, For Use With Push Button
- EAO Blind Plug, For Use With Push Button
- EAO Protection Cover, For Use With Push Button
- EAO Protective Shroud, For Use With Push Button
- EAO Protection Cover, For Use With Mushroom Head Push Button
- EAO Blind Plug, For Use With 61 Series Push Button
- EAO, For Use With Mushroom Head Push Button
