EAO Front Protective Cap, For Use With Illuminated Pushbutton, Indicator
- RS Stock No.:
- 443-013
- Mfr. Part No.:
- 704.953.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€1.56
(exc. VAT)
€1.92
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.56 |
*price indicative
- RS Stock No.:
- 443-013
- Mfr. Part No.:
- 704.953.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Sub Type | Front Protective Cap | |
| Product Type | Push Button Cap | |
| For Use With | Illuminated Pushbutton, Indicator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Sub Type Front Protective Cap | ||
Product Type Push Button Cap | ||
For Use With Illuminated Pushbutton, Indicator | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO front protective cap is expertly crafted to enhance the durability and aesthetics of your indicator and illuminated pushbutton systems. Made from high-quality silicone, this transparent cap offers a level finish with the front bezel, ensuring a seamless appearance that meets the needs of any professional or industrial setting. Its colourless design not only complements various applications but also provides a robust layer of protection against dust and moisture ingress, achieving IP68 ratings. With a lightweight structure of just 0.002 kg, this accessory guarantees that it wont add unnecessary bulk to your installations. The cap is meticulously designed to be paired with specific series lenses and front rings, ensuring optimal functionality and performance. With its focus on both form and function, this product is the perfect solution for those seeking reliability and style in their operational components.
Crafted from durable silicone material for long-lasting protection
Transparent design allows for unobstructed visibility of indicators
IP68 rating guards against dust and moisture for enhanced reliability
Compatible exclusively with specified lenses and front rings to ensure proper fitting
Lightweight construction keeps installations efficient without added weight
Seamless level finish with the front bezel enhances visual appeal
