EAO Protection Cover, For Use With Mushroom Head Push Button

Subtotal (1 unit)*

€73.56

(exc. VAT)

€90.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.56

*price indicative

RS Stock No.:
443-143
Mfr. Part No.:
45-543.1K00
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Cap

Sub Type

Protection Cover

For Use With

Mushroom Head Push Button

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO Protection Cover offers a robust and transparent solution designed for mushroom-head pushbuttons, ensuring both aesthetics and functionality in a compact form. Crafted from high-quality silicone, this accessory seamlessly integrates into various applications, enhancing the durability and usability of your equipment. The colourless finish not only complements any setup but also allows for clear visibility of the underlying controls. Weighing merely 11 grams, it is lightweight yet effective, making it an ideal choice for those seeking to maintain a sleek profile without compromising on protection. With a diameter of 40 mm, it is perfectly engineered to fit snugly, providing a protective barrier against dust and debris while preserving the ease of operation essential for efficient performance.

Designed specifically for mushroom-head pushbuttons, ensuring a perfect fit

Constructed from silicone, offering both flexibility and resilience

Transparent optics allow for easy visibility of button functions

Lightweight design minimizes added bulk to your equipment

Colourless finish complements any aesthetic for a modern look

Protects against dust and debris, enhancing operational longevity

Compact dimension of Ø 40 mm fits seamlessly into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy