EAO Protection Cover, For Use With Push Button
- RS Stock No.:
- 441-630
- Mfr. Part No.:
- 45-555.1100
- Manufacturer:
- EAO
Subtotal (1 unit)*
€7.83
(exc. VAT)
€9.63
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.83 |
*price indicative
- RS Stock No.:
- 441-630
- Mfr. Part No.:
- 45-555.1100
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Sub Type | Protection Cover | |
| Product Type | Push Button Cap | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Sub Type Protection Cover | ||
Product Type Push Button Cap | ||
For Use With Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Protection Cover is expertly designed to provide an optimal shield for your electronic components. Crafted from durable, opaque plastic, it ensures that your devices remain safeguarded from dust, debris, and accidental damage. This robust accessory combines functionality with a sleek appearance, thanks to its stylish black finish. The hinged design allows for easy access, making it a practical addition to any workspace. Ideal for various applications, the cover's lightweight construction does not compromise on strength, ensuring your components are well-protected without adding unnecessary heft. Whether you are upgrading existing installations or embarking on new projects, this protection cover exemplifies quality and innovation.
Constructed from high-quality opaque plastic for durability
Designed with a convenient hinged mechanism for effortless accessibility
Lightweight yet sturdy, making it suitable for multiple applications
Offers a sleek black finish that enhances the aesthetic of your equipment
Integrated sealing means to ensure protection against external elements
Specifically engineered to fit a range of electronic components securely
Related links
- EAO Protection Cover, For Use With Mushroom Head Push Button
- EAO Protection Cover, For Use With Push Button
- EAO Protection Cover, For Use With Lens Flush
- EAO Protection Cover, For Use With Lens Raised Above Bezel
- EAO Protection Cover Lever Switch
- EAO Protection Cover, For Use With Keylock Switch
- EAO Protection Cover, For Use With Double Pushbutton
- EAO Protection Cover Pushbutton
