EAO Fixing Nut
- RS Stock No.:
- 281-3062
- Distrelec Article No.:
- 304-07-660
- Mfr. Part No.:
- 61-9915.0
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.57
(exc. VAT)
€0.70
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €0.57 |
| 5 - 9 | €0.55 |
| 10 - 24 | €0.53 |
| 25 - 49 | €0.51 |
| 50 + | €0.48 |
*price indicative
- RS Stock No.:
- 281-3062
- Distrelec Article No.:
- 304-07-660
- Mfr. Part No.:
- 61-9915.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Fixing Nut | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Fixing Nut | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Fixing nut has diameter of 16 mm. This Fixing nut is used for Standard delivery of nuts.
Weight is 0.002 kg
Material is Plastic
Related links
- EAO Blind Plug, For Use With 61 Series Push Button
- EAO Blind Plug
- EAO Protective Cap, For Use With Front Bezel Set
- EAO Protective Cover, For Use With Series 61 Switch
- EAO Blind Plug, For Use With Push Button
- EAO, For Use With Stop Switch
- Schneider Electric Body Fixing Collar, For Use With XB6 Series
- EAO, For Use With Push Button
