Schneider Electric Harmony Series White Spring Return Push Button Head, 22 mm Cutout, IP66, IP67

Subtotal (1 unit)*

€10.05

(exc. VAT)

€12.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.05

*price indicative

RS Stock No.:
207-351
Mfr. Part No.:
ZB5AL1C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Spring Return

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Standards/Approvals

EN/IEC 60947-5-4

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Push button head provides an ergonomic interface for controlling your machines. It is easily combined with Harmony range of pushbuttons and contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.

RoHS compliant

Mercury free

Quick and easy assembly and disassembly

Robustness to withstand harsh environments

Excellent mechanical connection with operator head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy