Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 746-8715
- Mfr. Part No.:
- ZB5AW513
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.74 | - |
| 5 - 11 | €15.10 | 4% |
| 12 + | €14.47 | 8% |
*price indicative
- RS Stock No.:
- 746-8715
- Mfr. Part No.:
- ZB5AW513
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 29.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 29.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB 14048.5, JIS C8201-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Illuminated Heads for Spring Return Pushbuttons
XB5 series illuminated heads for spring return push buttons.
Flush type round heads for spring return illuminated pushbuttons
Can be used with XAL control stations
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69, IP69K
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66, IP67
