Eaton M22 Series Yellow Push Button Head
- RS Stock No.:
- 251-098
- Mfr. Part No.:
- 216462 M22-XLH-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.64 |
*price indicative
- RS Stock No.:
- 251-098
- Mfr. Part No.:
- 216462 M22-XLH-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | M22 | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Style | Raised | |
| Push Button Diameter | 29mm | |
| Standards/Approvals | Meets product standard Requirements | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series M22 | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Style Raised | ||
Push Button Diameter 29mm | ||
Standards/Approvals Meets product standard Requirements | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory lens provides an innovative solution for enhancing indicator lights. Designed for functionality and aesthetic appeal, this raised lens in vibrant yellow is ideal for ensuring visibility in various environments. Whether you're looking to upgrade your existing setups or implement new applications, this lens fits seamlessly into your design. It is not just a visual enhancement; it is built to endure demanding conditions, making it a reliable choice for professionals in need of top-quality components. Catering to a global market, this lens meets the necessary certification requirements, ensuring compliance and safety across different applications.
Supports individual inscription for customised design
Constructed to withstand extreme temperature ranges
Adapts to a broad spectrum of indicator light configurations
Manufactured to meet rigorous standards for corrosion resistance
Engineered for easy integration with SmartWire-DT systems
Provides clarity and brightness, ensuring signals are easily visible
Offers protection against UV radiation to preserve its integrity
Related links
- Eaton M22 Series Yellow Push Button Head, 24 mm Cutout
- Eaton M22 Series Yellow Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
- Eaton M22 Series Green Push Button Head
- Eaton M22 Series Red Push Button Head
- Eaton M22 Series Blue Push Button Head
- Eaton M22 Series White Push Button Head, 22.5 mm Cutout
