Eaton M22 Series Green Push Button Head

Subtotal (1 unit)*

€4.64

(exc. VAT)

€5.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.64

*price indicative

RS Stock No.:
251-566
Mfr. Part No.:
216461 M22-XLH-G
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Push Button Head

Push Button Colour

Green

Push Button Shape

Round

Push Button Style

Raised

Push Button Diameter

29mm

Standards/Approvals

Meets product standard Requirements

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton lens is designed specifically for use with indicator lights in The Eaton Moeller M22 series, offering a striking green finish that enhances visibility and appeal. Engineered for high performance, this accessory blends functionality with aesthetic design, making it suitable for various industrial applications. With a robust construction that ensures durability, this lens is complemented by the ability for individual inscription options, providing a tailored experience for users. The innovative design also meets the highest industry standards for environmental resilience, making it a reliable choice for demanding operational conditions.

Offers a vibrant green colour that improves light visibility

Compatible with smart technologies for streamlined connectivity

Facilitates custom inscribing options for added personalisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy