Eaton M22 Series Blue Push Button Head
- RS Stock No.:
- 253-294
- Mfr. Part No.:
- 216463 M22-XLH-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.64 |
*price indicative
- RS Stock No.:
- 253-294
- Mfr. Part No.:
- 216463 M22-XLH-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Style | Raised | |
| Push Button Diameter | 29mm | |
| Standards/Approvals | Meets product standard Requirements | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Head | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Style Raised | ||
Push Button Diameter 29mm | ||
Standards/Approvals Meets product standard Requirements | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton raised blue lens is part of the Eaton Moeller M22 series, designed specifically for indicator lights. With its high-quality optics and durable construction, this accessory lens not only enhances the visibility of your indicator lights but also adds a touch of modern elegance to your installations. Its robust design ensures it withstands a variety of environmental conditions, making it suitable for both industrial and commercial settings. The lens allows for individualised inscriptions, offering flexibility for custom applications. Whether you're looking to improve your control panels or signalling devices, this lens is an ideal choice.
Compatible with Eaton's M22 series for seamless integration
Raised design enhances light visibility in various settings
Blue lens colour provides distinctive signalling for easier identification
Allows personalisation with inscriptions for tailored applications
Engineered for extreme temperature resilience, from -25°C to 70°C
Meets rigorous standards for corrosion and thermal stability
Resistant to ultraviolet (UV) radiation to maintain performance
Lightweight design ensures easy installation without compromising strength
Related links
- Eaton M22 Series Blue Push Button Head, 22 mm Cutout
- Eaton M22 Series Blue Momentary Push Button Head IP67
- Eaton M22 Series Green Push Button Head
- Eaton M22 Series Red Push Button Head
- Eaton M22 Series Yellow Push Button Head
- Eaton M22 Series White Push Button Head, 22.5 mm Cutout
- Eaton M22 Series Blue Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Blue Switching Function Latching Push Button Actuator IP67, IP69K
