Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- RS Stock No.:
- 255-861
- Mfr. Part No.:
- 218376 M22-XDLH-W-GB9
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.59
(exc. VAT)
€6.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.59 |
*price indicative
- RS Stock No.:
- 255-861
- Mfr. Part No.:
- 218376 M22-XDLH-W-GB9
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head Cap | |
| Cutout Diameter | 24mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Extended | |
| Push Button Marking | Test | |
| Push Button Diameter | 24mm | |
| Standards/Approvals | UL/CSA certification not required | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Head Cap | ||
Cutout Diameter 24mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Extended | ||
Push Button Marking Test | ||
Push Button Diameter 24mm | ||
Standards/Approvals UL/CSA certification not required | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button lens accessory is specifically designed to enhance your control systems with its sleek, raised white design. Providing a clear visual indication for operations, it features a generous space for custom inscriptions of up to five characters, making it an ideal choice for tailored applications. The robust construction ensures durability, with compatibility for various operational environments, accommodating temperatures ranging from -25 °C to 70 °C. This product not only meets the stringent requirements of product standards but also integrates seamlessly into existing systems, ensuring reliable operation and ease of use across a range of applications. With its subtle aesthetic, the M22 button lens is perfect for modern industrial setups where both function and appearance matter.
High-quality white lens provides clear visual indication
Suitable for custom inscriptions up to five characters
Durable design withstands ambient temperatures from -25 °C to 70 °C
Meets rigorous product standards requirements for quality assurance
Sleek raised design enhances the visual appeal in control panels
Easy integration into existing setups for seamless functionality
Related links
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Green Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Red Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Blue Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series White Push Button Head, 24 mm Cutout
- Eaton M22 Series Green Push Button Head, 24 mm Cutout
- Eaton M22 Series Red Push Button Head, 24 mm Cutout
- Eaton M22 Series Yellow Push Button Head, 24 mm Cutout
