Schneider Electric Harmony Series Green Push-in Push Button Head, 22 mm Cutout, IP20, IP65
- RS Stock No.:
- 358-207
- Mfr. Part No.:
- XB7NA33
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€136.89
(exc. VAT)
€168.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €136.89 | €13.689 |
*price indicative
- RS Stock No.:
- 358-207
- Mfr. Part No.:
- XB7NA33
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Flat Round Spring-Return Push Button | |
| Push Button Material | Black Plastic | |
| IP Rating | IP20, IP65 | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Flat Round Spring-Return Push Button | ||
Push Button Material Black Plastic | ||
IP Rating IP20, IP65 | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
The Schneider Electric Push-Button, identified by the device short name XB7, is designed with a 22 mm mounting diameter for easy installation in various applications. It is sold in a pack of 10, with each unit offering reliable performance. The push-button features an IP20 degree of protection on the rear face and IP65 protection on the front face, both conforming to IEC 60529, ensuring resistance to dust and water for enhanced durability.
Round head
Spring return operator
Mechanical durability of 1000000 cycles
Related links
- Schneider Electric Harmony Series Push Button Complete Unit 22 mm Cutout IP65
- Schneider Electric Harmony Series Green Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony Series Green Push Push Push Button Head IP66, IP67
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Green Push-in Push Button Head IP66
- Schneider Electric Harmony Series Green 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green 22 mm Cutout IP69K
