Schneider Electric Harmony Series Red Spring Return Push Button Head, 30 mm Cutout
- RS Stock No.:
- 428-812
- Mfr. Part No.:
- 9001KR4R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€69.89
(exc. VAT)
€85.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.89 |
*price indicative
- RS Stock No.:
- 428-812
- Mfr. Part No.:
- 9001KR4R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric 9001K head for push button is a red, round signalling unit head designed for use in various control applications. It features a mushroom shaped operator profile with a 35 mm diameter, and its snap in plastic construction ensures easy installation. The mounting diameter is 30 mm, making it compatible with standard setups.
RoHS compliant
Mercury free
Spring return operator
Related links
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66, RoHS
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP67, IP69
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP66 IP69K
