Schneider Electric Harmony Series Orange Spring Return Push Button Head, 30 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 185-9015
- Mfr. Part No.:
- ZB4FW953
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.05 |
*price indicative
- RS Stock No.:
- 185-9015
- Mfr. Part No.:
- ZB4FW953
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | CE, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Standards/Approvals CE, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc.
Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
flush mounted orange flush caps illum pushbutton head for LED illum ring
Related links
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69K
