Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head, 30 mm Cutout, IP66
- RS Stock No.:
- 758-622
- Mfr. Part No.:
- 9001KR25R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€62.14
(exc. VAT)
€76.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.14 |
*price indicative
- RS Stock No.:
- 758-622
- Mfr. Part No.:
- 9001KR25R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Mushroom | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Push Button Diameter | 57mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Product Type Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Mushroom | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
Push Button Diameter 57mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric push-button operator offers a reliable solution for controlling electrical devices, featuring a robust design tailored for ease of use and longevity in demanding environments.
Mounting diameter of 30 mm ensures compatibility with standard fittings
Spring return operator design provides immediate reset function
Constructed with a metal bezel for enhanced durability
Round shape of signalling unit head promotes clear visibility
Related links
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head IP66, RoHS
- Schneider Electric Harmony 9001K Series Red Spring Return Push Button Head, 22.5 mm Cutout
- Schneider Electric Harmony 9001K Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony 9001K Series Red Maintained Push Button Head IP66
- Schneider Electric Harmony 9001K Series Push Button Head Screw IP66
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Red LED 125 V dc
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP67
